+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8WD4440-5AB

Automation module: light signaller; red; LED; 115VAC; IP65; 8WD44

Manufacturer: SIEMENS

Manufacturer part number:
8WD4440-5AB
TME Symbol:
8WD4440-5AB

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 115V AC
Gross weight80 g
Certificates
EAN code4011209497269
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4440-5AB
0 in TME stock
Net price for quantities from 1 pcs - 50.80 USDGross price for quantities from 1 pcs - 50.80 USD
Net price for quantities from 5 pcs - 47.52 USDGross price for quantities from 5 pcs - 47.52 USD
Net price for quantities from 10 pcs - 44.24 USDGross price for quantities from 10 pcs - 44.24 USD
No. of pieces (Multiplicity: 1)