+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8WD4450-5AE

Automation module: light signaller; transparent; LED; 230VAC


Manufacturer: SIEMENS

Manufacturer part number:
8WD4450-5AE
TME Symbol:
8WD4450-5AE

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
transparent
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Gross weight75.3 g
Certificates
EAN code4011209497344
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4450-5AE
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 30.75 USDGross price for quantities from 1 pcs - 30.75 USD