+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8WD4450-5AF

Automation module: light signaller; blue; LED; 230VAC; IP65; 8WD44

Manufacturer: SIEMENS

Manufacturer part number:
8WD4450-5AF
TME Symbol:
8WD4450-5AF

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
blue
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Gross weight73.9 g
Certificates
EAN code4011209497351
See other products in this category: Signalling Columns SIEMENS
*
8WD4450-5AF
Product withdrawn from the offer
Use the specification table below to search for similar products