+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8Z-32.000MAAJ-T

Crystal; 32MHz; SMD; 2.5x2x0.55mm; 18pF; Freq.stability: ±30ppm


Manufacturer: TXC

Manufacturer part number:
8Z-32.000MAAJ-T
TME Symbol:
8Z-32.000MAAJ-T

Specification

Manufacturer
TXC
Type of quartz
crystal
Frequency
32MHz
Mounting
SMD
Body dimensions
2.5x2x0.55mm
Capacitance
18pF
Frequency stability
±30ppm
Resonator tolerance
±30ppm
Operating temperature
-20...70°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators TXC,
*
8Z-32.000MAAJ-T
0 in TME stock
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.