+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9-1579007-1

Tool: for removal; terminals; MULTILOCK 070; 107mm


Manufacturer: TE Connectivity

Manufacturer part number:
9-1579007-1
TME Symbol:
9-1579007-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
MULTILOCK 070
Tool length
107mm
Gross weight15.74 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
9-1579007-1
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.21 USDGross price for quantities from 1 pcs - 62.21 USD
Net price for quantities from 3 pcs - 58.45 USDGross price for quantities from 3 pcs - 58.45 USD
Packaging method by the manufacturer:
Bag = 5 pcs