+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of terminal | flat | |
Colour | blue | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Manufacturer series | FASTON | |
Contact material | phosphor bronze | |
Wire size | 16AWG...14AWG | |
Insulator material | polyamide | |
Wire cross-section | 2.5mm2 | |
Ferrule variant | insulated | |
Overall length | 23.4mm | |
Kind of terminal | female | |
Width | 6.35mm | |
Thickness | 0.81mm |