+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90.21SMA

Socket; PIN: 11; 10A; 250VAC; on panel,for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
90.21SMA
TME Symbol:
90.21

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
11
Current rating
10A
Rated voltage
250V AC
Related items
88.02
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Electrical connection
round socket
Connection
undecal
Application - series/manufacturer
60.13
Gross weight49.71 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
90.21SMA
294 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 50 pcs - 6.95 USDGross price for quantities from 50 pcs - 6.95 USD
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs