+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

900016405

Automation module: light signaller; green; LED; 24VDC; 24VAC; IP66


Manufacturer: AUER SIGNAL

Manufacturer part number:
900016405
TME Symbol:
900016405

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
green
Signalling method
continuous light
Light source
LED
IP rating
IP66
Body dimensions
Ø73x76mm
Manufacturer series
Eco Modul 70
Operating temperature
-30...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight102.89 g
Certificates
EAN code9010082019884
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
900016405
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.13 USDGross price for quantities from 1 pcs - 53.13 USD
Net price for quantities from 5 pcs - 50.38 USDGross price for quantities from 5 pcs - 50.38 USD
Net price for quantities from 10 pcs - 47.61 USDGross price for quantities from 10 pcs - 47.61 USD