+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001978

Antenna; Bluetooth,UWB,WiFi,WLAN; 3dBi; linear; SMT; 50Ω


Manufacturer: KYOCERA AVX

Manufacturer part number:
9001978
TME Symbol:
9001978

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, UWB, WiFi, WLAN
Antenna gain
3dBi
Polarisation
linear
Mounting
SMT
Impedance
50Ω
Dimensions (a x b x c)
1x0.55x0.4mm
Frequency
2.4...2.485GHz, 5.15...5.85GHz, 6...8.5GHz
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas KYOCERA AVX,
*
9001978
0 in TME stock
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.