+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001K56YM

Protective cap; 30mm; 9001K; Ø30.5mm; yellow


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001K56YM
TME Symbol:
9001K56YM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
protective cap
Switch standard
30mm
Application - series/manufacturer
9001K
Mounting hole dimensions
Ø30.5mm
Lamp colour
yellow
Gross weight51 g
Certificates
EAN code785901028680
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001K56YM
0 in TME stock
Net price for quantities from 1 pcs - 42.98 USDGross price for quantities from 1 pcs - 42.98 USD
Net price for quantities from 5 pcs - 40.30 USDGross price for quantities from 5 pcs - 40.30 USD
Net price for quantities from 10 pcs - 37.88 USDGross price for quantities from 10 pcs - 37.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.