+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001KA5

Contact block; 30mm; 9001K; Contacts: NC lagging

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KA5
TME Symbol:
9001KA5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Switch standard
30mm
Application - series/manufacturer
9001K
Contacts configuration
NC lagging
Gross weight22.7 g
Certificates
EAN code785901880103
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001KA5
0 in TME stock
Net price for quantities from 1 pcs - 21.02 USDGross price for quantities from 1 pcs - 21.02 USD
Net price for quantities from 50 pcs - 19.61 USDGross price for quantities from 50 pcs - 19.61 USD
Net price for quantities from 100 pcs - 18.89 USDGross price for quantities from 100 pcs - 18.89 USD
Net price for quantities from 250 pcs - 18.04 USDGross price for quantities from 250 pcs - 18.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.