+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001KM35

Illuminating unit; 30mm; 9001K; 24VDC; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KM35
TME Symbol:
9001KM35

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
30mm
Application - series/manufacturer
9001K
Supply voltage
  • 24V AC
  • 24V DC
Gross weight63.5 g
Certificates
EAN code785901726524
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001KM35
0 in TME stock
Net price for quantities from 1 pcs - 42.09 USDGross price for quantities from 1 pcs - 42.09 USD
Net price for quantities from 5 pcs - 39.48 USDGross price for quantities from 5 pcs - 39.48 USD
Net price for quantities from 10 pcs - 36.60 USDGross price for quantities from 10 pcs - 36.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.