+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001KU2

Actuator lens; 30mm; 9001K; Actuator colour: red

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KU2
TME Symbol:
9001KU2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
actuator lens
Switch standard
30mm
Application - series/manufacturer
9001K
Actuator colour
red
Gross weight26.99 g
Certificates
EAN code785901320289
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001KU2
5 in TME stock
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
Net price for quantities from 5 pcs - 13.37 USDGross price for quantities from 5 pcs - 13.37 USD
Net price for quantities from 10 pcs - 12.48 USDGross price for quantities from 10 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)