+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001KU7

Cover; 30mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KU7
TME Symbol:
9001KU7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
30mm
Gross weight27.4 g
Certificates
EAN code785901320333
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001KU7
10 in TME stock
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.