+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001KY4

Enclosure: for remote controller; X: 91.9mm; Y: 235mm; Z: 89.7mm

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001KY4
TME Symbol:
9001KY4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Dimension X
91.9mm
Dimension Y
235mm
Dimension Z
89.7mm
Enclosure material
aluminium
Body colour
grey
Number of holes
4
Hole diameter
30.5mm
Gross weight2.1257 kg
Certificates
EAN code785901874515
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
9001KY4
4 in TME stock
Net price for quantities from 1 pcs - 208.51 USDGross price for quantities from 1 pcs - 208.51 USD
Net price for quantities from 3 pcs - 196.78 USDGross price for quantities from 3 pcs - 196.78 USD
No. of pieces (Multiplicity: 1)