+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001R22

Button; 30mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001R22
TME Symbol:
9001R22

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
button
Switch standard
30mm
Gross weight18.1 g
Certificates
EAN code785901319986
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
9001R22
0 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 5 pcs - 8.53 USDGross price for quantities from 5 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.96 USDGross price for quantities from 10 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.