+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9001SKY3

Enclosure: for remote controller; 30mm; IP66; X: 97mm; Y: 226mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001SKY3
TME Symbol:
9001SKY3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
30mm
IP rating
IP66
Dimension X
97mm
Dimension Y
226mm
Dimension Z
99mm
Enclosure material
polyester
Number of holes
3
Operating temperature
-25...70°C
Gland thread
NPT3/4"
Trade name
punched enclosure
Application
control cassette
Gross weight918.8 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC
*
9001SKY3
Product withdrawn from the offer
Use the specification table below to search for similar products