+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9002137

Antenna: communication; BEIDOU,Galileo,GLONASS,GNSS,GPS; linear


Manufacturer: KYOCERA AVX

Manufacturer part number:
9002137
TME Symbol:
9002137

Specification

Manufacturer
KYOCERA AVX
Type of antenna
communication
Kind of antenna
BEIDOU, Galileo, GLONASS, GNSS, GPS
Polarisation
linear
Mounting
SMT
Impedance
50Ω
Dimensions (a x b x c)
1x0.55x0.4mm
Frequency
1176.45MHz, 1227.6MHz, 1.559...1.563GHz, 1559...1591MHz, 1.575GHz, 1575.2MHz, 1593MHz...1.61GHz
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas KYOCERA AVX,
*
9002137
0 in TME stock
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.