+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9005706.16

Fuse: fuse; ceramic,industrial; 16A; 3kVDC; 60x340mm


Manufacturer: SIBA

Manufacturer part number:
9005706.16
TME Symbol:
9005706.16

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
16A
Rated voltage
3kV DC
Fuse size
60x340mm
Power dissipation
24W
Gross weight30 g
Certificates
See other products in this category: Other Fuses SIBA,
*
9005706.16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order