+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9008010.16

Fuse: fuse; ceramic,industrial; 16A; 1kVDC; gR; 20x127mm


Manufacturer: SIBA

Manufacturer part number:
9008010.16
TME Symbol:
9008010.16

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
16A
Rated voltage
1kV DC
Fuse characteristics
gR
Fuse size
20x127mm
Breaking capacity
100kA
Gross weight89.958 g
Certificates
See other products in this category: Other Fuses SIBA,
*
9008010.16
0 in TME stock
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.
Product for special order