+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9009284

LED tape; RGBW; Case (mm): 5050; LED/m: 60; 12mm; IP20; 14.7W/m

Manufacturer: Ledxon

Manufacturer part number:
9009284
TME Symbol:
9009284

Specification

Manufacturer
Ledxon
Type of optoelectronic module
LED tape
LED colour
RGBW
Case - mm
5050
LED per meter amount
60
Width
12mm
IP rating
IP20
Maximum power per meter
14.7W/m
Thickness
2mm
Operating voltage
24V DC
Colour temperature
2700K
Mounting
SMD
Manufacturer series
Rainbow
Number of pins
5
Cutting length
200mm
Luminosity of white colour
420lm
Gross weight29.3 g
Certificates
See other products in this category: Light sources - LED ribbon Ledxon
*
9009284
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 5 m