+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9009734002

Heat shrink sleeve; flexible; 2: 1; 12.7mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
9009734002
TME Symbol:
9009734002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6.4mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.65mm
Kind of material
difficult to inflame
Gross weight53 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
9009734002
0 in TME stock
Net price for quantities from 75 pcs - 4.36 USDGross price for quantities from 75 pcs - 4.36 USD
Net price for quantities from 225 pcs - 3.97 USDGross price for quantities from 225 pcs - 3.97 USD
Net price for quantities from 375 pcs - 3.59 USDGross price for quantities from 375 pcs - 3.59 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.