+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

901-10607

Connector: SMA; plug; male; angled 90°; 50Ω; soldering,crimped


Manufacturer: AMPHENOL RF

Manufacturer part number:
901-10607
TME Symbol:
901-10607

Specification

Manufacturer
AMPHENOL RF
Type of connector
SMA
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Max. frequency
12.4GHz
Body material
brass
Mechanical durability
500 cycles
Contact material
brass
Plating material
gold
Operating temperature
-65...165°C
Gross weight5.65 g
Certificates
See other products in this category: SMA, SMB, SMC connectors AMPHENOL RF,
*
901-10607
0 in TME stock
Net price for quantities from 100 pcs - 13.42 USDGross price for quantities from 100 pcs - 13.42 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.