+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | SMA | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Kind of cable | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Insulator material | TPX | |
Contact plating | gold-plated | |
Max. frequency | 34GHz | |
Body material | brass | |
Mechanical durability | 500 cycles | |
Contact material | beryllium copper | |
Plating material | gold |