+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Manufacturer | MOLEX | |
Type of connector | pin strips | |
Kind of connector | male | |
Number of pins | 18 | |
Electrical mounting | THT | |
Manufacturer series | C-Grid | |
Spatial orientation | straight | |
Maximum current | 3A | |
Mechanical mounting | on PCBs | |
Contacts pitch | 2.54mm | |
Contact plating | gold-plated | |
Lead length | 2.9mm | |
Row pitch | 2.54mm | |
Flammability rating | UL94V-0 | |
Height | 9.25mm | |
Contact material | brass | |
Body material | polyester | |
Overall length | 22.9mm | |
Body colour | black | |
Operating temperature | -55...125°C |