+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9013706.16

Fuse: fuse; industrial; 16A; 1500VAC; 32x150mm


Manufacturer: SIBA

Manufacturer part number:
9013706.16
TME Symbol:
9013706.16

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
16A
Rated voltage
1.5kV AC
Fuse size
32x150mm
Gross weight399.1 g
Certificates
See other products in this category: Other Fuses SIBA,
*
9013706.16
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product for special order