+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

901573900

Automation module: standard for vertical mount holder; IP66


Manufacturer: AUER SIGNAL

Manufacturer part number:
901573900
TME Symbol:
901573900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
standard for vertical mount holder
IP rating
IP66
Manufacturer series
Eco Modul 60
Operating temperature
-30...60°C
Gross weight154.52 g
Certificates
EAN code9010082033170
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
901573900
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.79 USDGross price for quantities from 1 pcs - 35.79 USD
Net price for quantities from 10 pcs - 33.07 USDGross price for quantities from 10 pcs - 33.07 USD
Packaging method by the manufacturer:Cardboard = 1 pcs