+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

902-21-2-21-2-B-0

Heatsink: extruded; grilled; BGA; black; L: 21mm; W: 21mm; H: 20.6mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
902-21-2-21-2-B-0
TME Symbol:
902-21-2-21-2-B-0

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
21mm
Width
21mm
Height
20.6mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
5.2°C/W
Manufacturer series
900
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
902-21-2-21-2-B-0
0 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 20 pcs - 6.09 USDGross price for quantities from 20 pcs - 6.09 USD
Net price for quantities from 50 pcs - 5.37 USDGross price for quantities from 50 pcs - 5.37 USD
Net price for quantities from 90 pcs - 4.90 USDGross price for quantities from 90 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.