+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

902582900

Automation module: base; IP66; Eco Modul 40; 100mm; -30÷60°C


Manufacturer: AUER SIGNAL

Manufacturer part number:
902582900
TME Symbol:
902582900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
base
IP rating
IP66
Manufacturer series
Eco Modul 40
Length
0.1m
Operating temperature
-30...60°C
Gross weight207.6 g
Certificates
EAN code9010082033330
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
902582900
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.24 USDGross price for quantities from 1 pcs - 36.24 USD
Net price for quantities from 10 pcs - 33.59 USDGross price for quantities from 10 pcs - 33.59 USD