+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

902584900

Automation module: base; IP66; Eco Modul 40; 400mm; -30÷60°C

Manufacturer: AUER SIGNAL

Manufacturer part number:
902584900
TME Symbol:
902584900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
base
IP rating
IP66
Manufacturer series
Eco Modul 40
Length
0.4m
Operating temperature
-30...60°C
Gross weight390.05 g
Certificates
EAN code9010082033354
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
902584900
2 in TME stock
Net price for quantities from 1 pcs - 64.88 USDGross price for quantities from 1 pcs - 64.88 USD
Net price for quantities from 5 pcs - 61.50 USDGross price for quantities from 5 pcs - 61.50 USD
Net price for quantities from 10 pcs - 58.13 USDGross price for quantities from 10 pcs - 58.13 USD
No. of pieces (Multiplicity: 1)