+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

902594900

Automation module: base; IP66; Eco Modul 40; -30÷60°C

Manufacturer: AUER SIGNAL

Manufacturer part number:
902594900
TME Symbol:
902594900

Specification

Manufacturer
AUER SIGNAL
Type of automation module
base
IP rating
IP66
Manufacturer series
Eco Modul 40
Operating temperature
-30...60°C
Gross weight200 g
Certificates
EAN code9010082033385
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
902594900
0 in TME stock
Net price for quantities from 1 pcs - 94.73 USDGross price for quantities from 1 pcs - 94.73 USD
Net price for quantities from 5 pcs - 89.80 USDGross price for quantities from 5 pcs - 89.80 USD
Net price for quantities from 10 pcs - 84.87 USDGross price for quantities from 10 pcs - 84.87 USD
No. of pieces (Multiplicity: 1)