+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of dispenser accessories | syringe body | |
Syringe capacity | 3ml | |
Colour | black | |
Mounting | Luer Lock | |
Applications of soldering equipment | for dispensers | |
Related items | 903-3RHB, 903-6RHB | |
Version | silicone free | |
Material | polypropylene | |
Length | 75.2mm | |
Soldering equipment features | UV block | |
Outside diameter | 11.56mm |