+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 20 | |
Spatial orientation | straight | |
Current rating | 2A | |
Rated voltage | 650V | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contacts pitch | 2mm | |
Contact plating | gold-plated | |
Operating temperature | -40...105°C |