+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90381-1

Tool: for crimping; 10AWG; 311.2mm; terminals

Manufacturer: TE Connectivity

Manufacturer part number:
90381-1
TME Symbol:
90384-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
CPC-66259, CPC-66260, CPC-66327, CPC-66741
Wire size
10AWG
Tool length
311.2mm
Application
terminals
Gross weight500 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
90381-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order