+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

905-3RHB

Syringe adapter; black; for dispensers,for 5ml syringes


Manufacturer: METCAL

Manufacturer part number:
905-3RHB
TME Symbol:
905-3RHB

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe adapter
Colour
black
Related items
905-B, 905-D, 905-N
Length
0.9m
Applications of soldering equipment
  • for 5ml syringes
  • for dispensers
Gross weight54.88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
905-3RHB
0 in TME stock
Net price for quantities from 1 pcs - 29.37 USDGross price for quantities from 1 pcs - 29.37 USD
Net price for quantities from 15 pcs - 28.09 USDGross price for quantities from 15 pcs - 28.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.