+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

905-D

Syringe body; 5ml; amber; Luer Lock; for dispensers; 15.09mm


Manufacturer: METCAL

Manufacturer part number:
905-D
TME Symbol:
905-D

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe body
Syringe capacity
5ml
Colour
amber
Mounting
Luer Lock
Applications of soldering equipment
for dispensers
Related items
905-3RHB, 905-6RHB
Version
silicone free
Material
polypropylene
Length
71.9mm
Soldering equipment features
UV protection up to 520nm light
Outside diameter
15.09mm
Gross weight4.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Barrels & cartridges METCAL,
*
905-D
0 in TME stock
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs