+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

905-ECB

Syringe plug; blue; for 5ml syringes; polyetylene


Manufacturer: METCAL

Manufacturer part number:
905-ECB
TME Symbol:
905-ECB

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe plug
Colour
blue
Applications of soldering equipment
for 5ml syringes
Related items
905-B, 905-D, 905-N
Material
polyetylene
Gross weight0.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
905-ECB
6 in TME stock
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs