+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

905-EFB

Piston; blue; for 5ml syringes,universal


Manufacturer: METCAL

Manufacturer part number:
905-EFB
TME Symbol:
905-EFB

Specification

Manufacturer
METCAL
Type of dispenser accessories
piston
Colour
blue
Related items
905-B, 905-D, 905-N
Applications of soldering equipment
  • for 5ml syringes
  • universal
Gross weight0.285 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
905-EFB
14 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs