+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90546-1

Tool: for crimping; 16AWG÷14AWG,20AWG÷18AWG; 257mm; terminals

Manufacturer: TE Connectivity

Manufacturer part number:
90546-1
TME Symbol:
90546-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Related items
90546-2
Wire size
16AWG...14AWG/20AWG...18AWG
Tool length
257mm
Application
terminals
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight601 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
90546-1
0 in TME stock
Net price for quantities from 1 pcs - 495.19 USDGross price for quantities from 1 pcs - 495.19 USD
Net price for quantities from 3 pcs - 459.82 USDGross price for quantities from 3 pcs - 459.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.