+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Wakefield Thermal
Manufacturer | Wakefield Thermal | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | BGA | |
Colour | black | |
Length | 35mm | |
Width | 35mm | |
Height | 27.6mm | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 1.97°C/W | |
Manufacturer series | 900 |