+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90EKO001

Electric switchboard; IP54; portable; No.of mod: 10


Manufacturer: PCE

Manufacturer part number:
90EKO001
TME Symbol:
90EKO001

Specification

Manufacturer
PCE
Type of installation accessories
electric switchboard
Rated voltage 1
400V
Rated voltage 2
230V
Current rating 1
32A
Current rating 2
16A
IP rating
IP54
Mounting
portable
Number of modules
10
Design
N+PE rail socket CEE 16A 400V 5P with cables x1 socket CEE 32A 400V 5P with cables x1 socket GS 16A 230V with cables x3 Vario cable connector
Dimensions
Gross weight2.4288 kg
Certificates
EAN code5902082057963
See other products in this category: Installation accessories PCE,
*
90EKO001
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.80 USDGross price for quantities from 1 pcs - 63.80 USD
Net price for quantities from 5 pcs - 59.61 USDGross price for quantities from 5 pcs - 59.61 USD
Net price for quantities from 10 pcs - 55.42 USDGross price for quantities from 10 pcs - 55.42 USD