+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PCE
Manufacturer | PCE | |
Type of installation accessories | electric switchboard | |
Rated voltage 1 | 400V | |
Rated voltage 2 | 230V | |
Current rating 1 | 32A | |
Current rating 2 | 16A | |
IP rating | IP54 | |
Mounting | wall mount | |
Design | socket CEE 16A 400V 5P with cables x2 socket GS 16A 230V with cables x4 Vario cable connector |