+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

910-40-1-12-2-B-0

Heatsink: extruded; grilled; BGA; black; L: 40mm; W: 40mm; H: 11.6mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
910-40-1-12-2-B-0
TME Symbol:
910-40-1-12-2-B-0

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
40mm
Width
40mm
Height
11.6mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.84°C/W
Manufacturer series
900
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
910-40-1-12-2-B-0
0 in TME stock
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 5 pcs - 9.63 USDGross price for quantities from 5 pcs - 9.63 USD
Net price for quantities from 10 pcs - 9.06 USDGross price for quantities from 10 pcs - 9.06 USD
Net price for quantities from 30 pcs - 7.87 USDGross price for quantities from 30 pcs - 7.87 USD
Net price for quantities from 64 pcs - 7.37 USDGross price for quantities from 64 pcs - 7.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.