+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

910-N

Syringe body; 10ml; natural; Luer Lock; for dispensers; 18.26mm

Manufacturer: METCAL

Manufacturer part number:
910-N
TME Symbol:
910-N

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe body
Syringe capacity
10ml
Colour
natural
Mounting
Luer Lock
Applications of soldering equipment
for dispensers
Related items
910-3RHB, 910-6RHB
Version
silicone free
Material
polypropylene
Length
90.9mm
Outside diameter
18.26mm
Gross weight6.225 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
910-N
0 in TME stock
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs