+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

910-WW

Piston; white


Manufacturer: METCAL

Manufacturer part number:
910-WW
TME Symbol:
910-WW

Specification

Manufacturer
METCAL
Type of dispenser accessories
piston
Colour
white
Related items
910-B, 910-D, 910-MSG, 910-N
Soldering equipment features
syringe components must be ordered separately
Applications of soldering equipment
  • for 10ml syringes
  • for dispensing cartridges
  • low-viscosity fluids
Gross weight0.486 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
910-WW
560 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs