+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

910014405

Lighting; transparent; LED; 24VDC; 24VAC; IP66; Ø70x76mm; -30÷70°C


Manufacturer: AUER SIGNAL

Manufacturer part number:
910014405
TME Symbol:
910014405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Colour
transparent
Signalling method
continuous light
Light source
LED
IP rating
IP66
Body dimensions
Ø70x76mm
Manufacturer series
Modul Perfect 70
Enclosure material
polycarbonate
Operating temperature
-30...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight100 g
Certificates
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
910014405
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.03 USDGross price for quantities from 1 pcs - 58.03 USD
Net price for quantities from 5 pcs - 55.01 USDGross price for quantities from 5 pcs - 55.01 USD
Net price for quantities from 10 pcs - 52.00 USDGross price for quantities from 10 pcs - 52.00 USD