+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

910510405

Sound; Sound level: 105dB; IP66,IP67; Modul Perfect 70; -30÷70°C

Manufacturer: AUER SIGNAL

Manufacturer part number:
910510405
TME Symbol:
910510405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Sound level
105dB
IP rating
IP66, IP67
Manufacturer series
Modul Perfect 70
Enclosure material
polycarbonate
Operating temperature
-30...70°C
Gross weight124.6 g
Certificates
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
910510405
0 in TME stock
Net price for quantities from 1 pcs - 58.59 USDGross price for quantities from 1 pcs - 58.59 USD
Net price for quantities from 10 pcs - 54.68 USDGross price for quantities from 10 pcs - 54.68 USD
No. of pieces (Multiplicity: 1)