+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9117-05-11

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 0.5A; max.200VDC; 3W; THT


Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
9117-05-11
TME Symbol:
9117-05-11

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 200V AC, max. 200V DC
Switching capacity
3W
Coil resistance
400Ω
Mounting
THT
Manufacturer series
9117
Case
SIP
Contact resistance
0.2Ω
Coil voltage min.
3.75V DC
Coil voltage max.
6V DC
Operating temperature
-20...85°C
Body dimensions
6.85x9.77x3.81mm
Terminal pitch
1.52mm
Dimensions
Gross weight0.63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
9117-05-11
0 in TME stock
Net price for quantities from 1044 pcs - 10.29 USDGross price for quantities from 1044 pcs - 10.29 USD
No. of pieces (Multiplicity: 1 044)
Minimum order quantity: 1 044.
Multiplicity: 1 044.
Packaging method by the manufacturerTube = 58 pcs