+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

914050-45BTE

Needle: steel; 0.5"; Size: 14; bent at 45°; Mounting: Luer Lock


Manufacturer: METCAL

Manufacturer part number:
914050-45BTE
TME Symbol:
914050-45BTE

Specification

Manufacturer
METCAL
Type of needle
steel
Length - inch
0.5"
Size
14
Shape of needle
bent at 45°
Body colour
olive
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Related items
903-B, 903-D, 903-N, 905-B, 905-D, 905-N, 910-B, 910-D, 910-N, 930-B, 930-D, 930-N, 955-B, 955-D, 955-N
Gross weight0.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles METCAL,
*
914050-45BTE
0 in TME stock
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.