+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

914CE2-Q

Limit switch; oblong metal roller Ø12,4mm; SPDT; 3A; max.250VAC


Manufacturer: HONEYWELL

Manufacturer part number:
914CE2-Q
TME Symbol:
914CE2-Q

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø12,4mm
Output configuration
SPDT
Contact current max.
3A
Switched voltage
max. 250V AC
Connection
M12 male
IP rating
IP67
Body dimensions
44x41x16mm
Number of mounting holes
2
Operating temperature
0...105°C
Body material
metal
AC contacts rating @R
3A / 250V AC
Mechanical durability
10000000 cycles
Mounting holes pitch
25mm
Contact plating
silver plated
Number of pins
4
Switches features
snap action contacts
Design
bottom exit
Gross weight169.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
914CE2-Q
0 in TME stock
Net price for quantities from 1 pcs - 194.97 USDGross price for quantities from 1 pcs - 194.97 USD
Net price for quantities from 5 pcs - 181.04 USDGross price for quantities from 5 pcs - 181.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs